B&R Cover ACOPOS P3 Series Cover for Use with Servo Drives
- RS Stock No.:
- 681-220
- Mfr. Part No.:
- 8EXA300.0010-00
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP5,916.57
(exc. VAT)
PHP6,626.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,916.57 |
*price indicative
- RS Stock No.:
- 681-220
- Mfr. Part No.:
- 8EXA300.0010-00
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| For Use With | Servo Drives | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Cover | ||
Accessory Type Cover | ||
For Use With Servo Drives | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 cover that enhances the compatibility and aesthetics of servo drives in industrial environments. Specifically engineered for double-width utility, this front cover safeguards essential interfaces while contributing to a streamlined appearance inside control cabinets. With a strong focus on quality and practicality, this cover ensures both protection and efficiency for various servo drive models, making it an indispensable asset in any automated setup.
Designed for double-width servo drives, providing ample coverage
Constructed in B&R Orange which ensuring a uniform look in control cabinets
Compatible with multiple servo drive models which enhancing utility
CE and UKCA certified for assured compliance and safety
Dimensions of 133 mm width, 320 mm length, and 47 mm height facilitate easy integration
Lightweight at 187 g, enabling effortless installation
Related links
- B&R Cover ACOPOS P3 Series Cover for Use with Servo Drives
- B&R ACOPOS P3 Series Mounting Plate for Use with ACOPOS P3 servo drives
- B&R ACOPOS P3 Fan Module
- B&R ACOPOS P3 Series 30-Contact Plug-In Module, 2A
- B&R ACOPOS P3 Cable
- B&R ACOPOS P3 Motor Cable
- B&R ACOPOS P3 Adapter Cable
- B&R ACOPOS P3 Mounting Plate
