Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8190890

Subtotal (1 unit)*

PHP27,709.09

(exc. VAT)

PHP31,034.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,709.09

*price indicative

RS Stock No.:
650-643
Mfr. Part No.:
NEBM-M23G15-EH-10-Q9N-S1LEG21
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Motor Cable

Product Type

Cable

For Use With

Servo Drives

Series

NEBM

Standards/Approvals

c CSA us (OL), c UL us (OL), RoHS

Model Number

8190890

COO (Country of Origin):
BG
The Festo Motor cable is engineered for robust connectivity in demanding industrial environments. Offering a secure electrical connection through hybrid sockets, this 10 m cable is designed to support optimal functionality with both field devices and controllers. Its durable construction features a TPE-U (PUR) sheath, ensuring longevity even in challenging conditions. With an operational voltage range accommodating both DC and AC systems, and an impressive current rating of 17.8 A at 40°C, this cable is perfectly suited for energy chains, promising reliable performance under dynamic movements. Additionally, the cable's protection ratings of IP20 and IP67 cater for various protective needs, making it a versatile choice for any application.

Crafted to meet standard EN 61984 which ensuring industry compliance

Equipped with a comprehensive shielding mechanism for enhanced performance

Allows for a bending radius of up to 96 mm supporting flexible usage

Extensive operational voltage range of DC 0 V to 850 V and AC 0 V to 630 V increases versatility

Designed with a pollution degree of 3 for effective reliability in diverse environments

Constructed from RoHS compliant materials promoting eco friendly practices

Provides IP20 and IP67 protection ratings for structured and assembled configurations

Facilitates easy installation with snap locking and plug in mounting types

Cables include various cores to support multiple functionalities and applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy