Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8190885
- RS Stock No.:
- 647-119
- Mfr. Part No.:
- NEBM-M23G15-EH-5-Q7N-S1LEG21
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP18,116.38
(exc. VAT)
PHP20,290.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,116.38 |
*price indicative
- RS Stock No.:
- 647-119
- Mfr. Part No.:
- NEBM-M23G15-EH-5-Q7N-S1LEG21
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Motor Cable | |
| Product Type | Cable | |
| For Use With | Servo Drives | |
| Series | NEBM | |
| Standards/Approvals | RoHS, c UL us (OL), c CSA us (OL) | |
| Model Number | 8190885 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Motor Cable | ||
Product Type Cable | ||
For Use With Servo Drives | ||
Series NEBM | ||
Standards/Approvals RoHS, c UL us (OL), c CSA us (OL) | ||
Model Number 8190885 | ||
- COO (Country of Origin):
- BG
The Festo Motor cable is engineered to provide reliable connectivity for demanding industrial applications. Featuring a robust design that adheres to the EN 61984 standard, this cable ensures optimal performance with its hybrid socket and Sub-D connectors. Offering a substantial operational voltage range and high current rating, it effectively facilitates efficient power and signal transmission. Enhanced with powerful shielding and a suitable structure for energy chains, this cable excels in diverse environments, from static installations to moving operations. With a maximum bending radius accommodating both fixed and dynamic setups, the cable stands resilient against various bending and operational stresses, making it a vital component in modern automation setups.
Robust design conforming to EN 61984 standards ensures reliable performance
Hybrid socket and Sub D connector offer versatile connectivity options
Operational voltage capacity of up to 850 V DC and 630 V AC for extensive applications
High immunity to surge rated at 6 kV protects against electrical disturbances
Flexible cable length of 5 m allows for adaptability in installation
Suitable for energy chains enhancing efficiency in dynamic applications
Fixed cable bending radius of 48 mm and moving cable radius of 90 mm ensures durability
IP20 and IP67 protection ratings safeguard against dust and moisture
RoHS compliant with materials that are free from halogens for eco friendliness
Low corrosion resistance class CRC 1 offers robust performance in diverse environments
Related links
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8190887
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8190886
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8190888
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8190890
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8190889
- Festo Motor Cable NEBM Series Cable for Use with Motor,5251375
- Festo Motor Cable NEBM Series Cable for Use with Motor Controllers Servo Motors5251384
- Festo Motor Cable NEBM Series Cable for Use with Motor,5251377
