Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8190886

Subtotal (1 unit)*

PHP21,847.78

(exc. VAT)

PHP24,469.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,847.78

*price indicative

RS Stock No.:
650-516
Mfr. Part No.:
NEBM-M23G15-EH-7.5-Q7N-S1LEG21
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Motor Cable

Product Type

Cable

For Use With

Servo Drives

Series

NEBM

Standards/Approvals

c UL us (OL), RoHS, c CSA us (OL)

Model Number

8190886

COO (Country of Origin):
BG
The Festo Motor cable is a versatile and robust solution designed for dynamic applications requiring high reliability. Crafted in conformity with the EN 61984 standard, this cable withstands extreme temperatures ranging from -40 °C to 90 °C, ensuring consistent performance in challenging environments. Its hybrid socket connector and diverse core configurations facilitate seamless connectivity, making it ideal for field devices and controllers alike. With a product weight of 1493 g, this cable boasts a substantial yet manageable design, enhancing its practicality for a range of uses. The IP20 and IP67 ratings further ensure protection, while its suitability for energy chains highlights its innovative engineering.

Constructed with high quality TPE U sheath for durability

Supports operational voltage ranges of DC 0 V to 850 V and AC 0 V to 630 V

Possesses an immunity to surge up to 6 kV enhancing safety

Designed with essential shielding to minimize electromagnetic interference

Includes robust plug in connections for reliable attachment

Manufactured to meet rigorous corrosion resistance class CRC 1 standards

Complies with EU Low Voltage Directive and RoHS for environmentally friendly use

Offers a pollution degree of 3 which ensuring it withstands harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy