Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8190889
- RS Stock No.:
- 647-120
- Mfr. Part No.:
- NEBM-M23G15-EH-7.5-Q9N-S1LEG21
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP23,445.21
(exc. VAT)
PHP26,258.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,445.21 |
*price indicative
- RS Stock No.:
- 647-120
- Mfr. Part No.:
- NEBM-M23G15-EH-7.5-Q9N-S1LEG21
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Motor Cable | |
| Product Type | Cable | |
| For Use With | Servo Drives | |
| Series | NEBM | |
| Standards/Approvals | c CSA us (OL), c UL us (OL), RoHS | |
| Model Number | 8190889 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Motor Cable | ||
Product Type Cable | ||
For Use With Servo Drives | ||
Series NEBM | ||
Standards/Approvals c CSA us (OL), c UL us (OL), RoHS | ||
Model Number 8190889 | ||
- COO (Country of Origin):
- BG
The Festo Motor cable offers robust connectivity solutions for field devices and controllers, engineered to meet stringent standards. With an operational voltage range of up to 850 V DC and 630 V AC, this cable is designed for reliable performance in demanding environments. Its construction features a hybrid socket connection and is suitable for energy chains, ensuring durability and efficiency. The cable is available in a generous length of 7.5 m, boasting a degree of protection rating of IP20 and IP67 when assembled. This versatile component is tailored for applications in various industrial settings, excelling in both static and dynamic scenarios, making it an ideal choice for modern automation needs.
Engineered according to standard EN 61984 for assured compliance
Hybrid socket design ensures superior integration into existing systems
Immunity to surge up to 6 kV provides enhanced protection against electrical disturbances
Constructed with RoHS compliant materials supporting environmentally friendly practices
Corrosion resistance class CRC 1 ensures longevity even in low corrosion environments
Related links
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8190890
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8190888
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8190886
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8190887
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8190885
- Festo Motor Cable NEBM Series Cable for Use with Motor Controllers Servo Motors5251384
- Festo Cable NEBM Series Cable for Use with Controllers,5251383
- Festo Motor Cable NEBM Series Cable,5251390
