Schneider Electric Enclosure TeSys K Series Enclosure for Use with DOL Starter,DE1KS217A06
- RS Stock No.:
- 458-842
- Mfr. Part No.:
- DE1KS217A06
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP19,504.08
(exc. VAT)
PHP21,844.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,504.08 |
*price indicative
- RS Stock No.:
- 458-842
- Mfr. Part No.:
- DE1KS217A06
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| For Use With | DOL Starter | |
| Series | TeSys K | |
| Standards/Approvals | RoHS | |
| Model Number | DE1KS217A06 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
For Use With DOL Starter | ||
Series TeSys K | ||
Standards/Approvals RoHS | ||
Model Number DE1KS217A06 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosure for DOL starter with 2 pushbuttons provides secure housing and easy control for motor start and stop functions. It ensures protection of starter components and simplifies operation. Ideal for industrial motor control applications.
IP55 conforming to IEC 60529
IK07 conforming to IEC 60529
Related links
- Schneider Electric Enclosure TeSyS K Series Enclosure for Use with Motor,DE1KS217A06A29
- Schneider Electric Enclosure TeSyS LE-GV2-LC Series Enclosure for Use with DOL Starter,DE1DS1A05
- Schneider Electric Enclosure TeSys Series Enclosure for Use with DOL Starter,DE1KS217A04
- Schneider Electric Enclosure TeSyS LE-GV2-LC Series Enclosure for Use with DOL Starter,DE1DS2A13
- Schneider Electric Enclosure TeSys VARIO Series Enclosure for Use with V3, V4 Handle
- Schneider Electric Enclosure TeSyS GV Series Enclosure for Use with GV2ME Series
- Schneider Electric Enclosure TeSyS GV Series Enclosure for Use with GV2ME Series,GV2MC
- Schneider Electric Enclosure TeSyS LE - GV2 - LC Series Enclosure for Use with TeSys GV2P/L,GV2PC02
