Schneider Electric Enclosure TeSys Series Enclosure for Use with DOL Starter,DE1KS217A04
- RS Stock No.:
- 577-105
- Mfr. Part No.:
- DE1KS217A04
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP12,877.83
(exc. VAT)
PHP14,423.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,877.83 |
*price indicative
- RS Stock No.:
- 577-105
- Mfr. Part No.:
- DE1KS217A04
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| For Use With | DOL Starter | |
| Series | TeSys | |
| Standards/Approvals | UKCA, conforming to IEC 60529, EU RoHS Directive, IK07 conforming to IEC 60529, REACh Regulation | |
| Model Number | DE1KS217A04 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
For Use With DOL Starter | ||
Series TeSys | ||
Standards/Approvals UKCA, conforming to IEC 60529, EU RoHS Directive, IK07 conforming to IEC 60529, REACh Regulation | ||
Model Number DE1KS217A04 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosure for DOL starter without pushbuttons provides secure housing for starter components. It offers protection and easy installation while allowing for custom control options. Ideal for industrial motor control systems needing flexible operation.
IP55 conforming to IEC 60529
IK07 conforming to IEC 60529
Related links
- Schneider Electric Enclosure TeSys K Series Enclosure for Use with DOL Starter,DE1KS217A06
- Schneider Electric Enclosure TeSyS LE-GV2-LC Series Enclosure for Use with DOL Starter,DE1DS1A05
- Schneider Electric Enclosure TeSyS LE-GV2-LC Series Enclosure for Use with DOL Starter,DE1DS2A13
- Schneider Electric Enclosure TeSys VARIO Series Enclosure for Use with V3, V4 Handle
- Schneider Electric Enclosure TeSyS GV Series Enclosure for Use with GV2ME Series
- Schneider Electric Enclosure TeSyS GV Series Enclosure for Use with GV2ME Series,GV2MC
- Schneider Electric Enclosure TeSyS K Series Enclosure for Use with Motor,DE1KS217A06A29
- Schneider Electric Enclosure TeSyS GV Series Enclosure for Use with Gv2Me
