Schneider Electric Enclosure TeSyS LE-GV2-LC Series Enclosure for Use with DOL Starter,DE1DS2A13
- RS Stock No.:
- 458-849
- Mfr. Part No.:
- DE1DS2A13
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP17,865.13
(exc. VAT)
PHP20,008.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,865.13 |
*price indicative
- RS Stock No.:
- 458-849
- Mfr. Part No.:
- DE1DS2A13
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| For Use With | DOL Starter | |
| Series | TeSyS LE-GV2-LC | |
| Standards/Approvals | RoHS | |
| Model Number | DE1DS2A13 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
For Use With DOL Starter | ||
Series TeSyS LE-GV2-LC | ||
Standards/Approvals RoHS | ||
Model Number DE1DS2A13 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosure for DOL starter includes a selector switch and pushbutton for versatile control. It protects and houses direct-on-line starter components. Ideal for safe and convenient motor operation in industrial settings.
IP65 conforming to IEC 60529
IK07 conforming to IEC 60529
Related links
- Schneider Electric Enclosure TeSyS LE-GV2-LC Series Enclosure for Use with DOL Starter,DE1DS1A05
- Schneider Electric Enclosure TeSyS LE - GV2 - LC Series Enclosure for Use with TeSys GV2P/L,GV2PC02
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 400V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 690V ac 3 Phase, IP657
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
