Schneider Electric Enclosure TeSyS LE - GV2 - LC Series Enclosure for Use with TeSys GV2P/L,GV2PC02
- RS Stock No.:
- 358-366
- Mfr. Part No.:
- GV2PC02
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP15,440.82
(exc. VAT)
PHP17,293.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,440.82 |
*price indicative
- RS Stock No.:
- 358-366
- Mfr. Part No.:
- GV2PC02
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| For Use With | TeSys GV2P/L | |
| Series | TeSyS LE - GV2 - LC | |
| Standards/Approvals | CE, CHINA RoHS, EU RoHS Compliant with Exemptions, REACh (SVHC-free), RoHS, WEEE Directive | |
| Model Number | GV2PC02 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
For Use With TeSys GV2P/L | ||
Series TeSyS LE - GV2 - LC | ||
Standards/Approvals CE, CHINA RoHS, EU RoHS Compliant with Exemptions, REACh (SVHC-free), RoHS, WEEE Directive | ||
Model Number GV2PC02 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosure GV2PC is a mounting accessory designed for surface mounting. It is compatible with the GV2L and GV2P devices, providing a secure housing solution for these components in various electrical installations.
Made of polycarbonate
Red handle colour
IP65 rated
Related links
- Schneider Electric Enclosure TeSyS LE-GV2-LC Series Enclosure for Use with DOL Starter,DE1DS1A05
- Schneider Electric Enclosure TeSyS LE-GV2-LC Series Enclosure for Use with DOL Starter,DE1DS2A13
- Schneider Electric White Polycarbonate TeSyS LE - GV2 - LC Enclosure -
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 400V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
