Schneider Electric Enclosure TeSys VARIO Series Enclosure for Use with V3, V4 Handle
- RS Stock No.:
- 340-797
- Mfr. Part No.:
- VBFXGE2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP10,694.59
(exc. VAT)
PHP11,977.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,694.59 |
*price indicative
- RS Stock No.:
- 340-797
- Mfr. Part No.:
- VBFXGE2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| For Use With | V3, V4 Handle | |
| Series | TeSys VARIO | |
| Standards/Approvals | EU-RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
For Use With V3, V4 Handle | ||
Series TeSys VARIO | ||
Standards/Approvals EU-RoHS, REACH | ||
- COO (Country of Origin):
- CZ
The Schneider Electric TeSys Control empty enclosure in black, featuring a padlockable handle and black front plate. Rated IP65 for dust and water resistance, designed for V3/V4 applications to ensure durability and protection in harsh environments.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric TeSys VARIO Series Yellow IP65, 180 mm x 152 mm x 157 mm
- Schneider Electric Red Rotary Handle, TeSyS Vario Series
- Schneider Electric Enclosure TeSyS GV Series Enclosure for Use with GV2ME Series
- Schneider Electric Yellow Rotary Handle TeSyS Vario Series
- Schneider Electric Enclosure TeSyS GV Series Enclosure for Use with GV2ME Series,GV2MC
- Schneider Electric Yellow 60 mm, TeSyS Vario Series
- Schneider Electric Rotary Handle, TeSyS Vario Series
- Schneider Electric Enclosure TeSyS K Series Enclosure for Use with Motor,DE1KS217A06A29
