Eaton Choke DX Series Motor Choke for Use with DC1, DM1, DA1

Subtotal (1 unit)*

PHP22,471.54

(exc. VAT)

PHP25,168.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,471.54

*price indicative

RS Stock No.:
258-398
Mfr. Part No.:
269506 DX-LN3-050
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Choke

Product Type

Motor Choke

For Use With

DC1, DM1, DA1

Series

DX

Standards/Approvals

CSA C22.2 No. 14, Certified for US & Canada, CE, EN 61800-3, VDE 0570-2-20, UL (E167225, XPTQ2/XPTQ8), UL 508C, RoHS, IEC/EN 61800-5, IEC/EN 61558-2-20

COO (Country of Origin):
HU
The Eaton mains choke is ingeniously designed to optimise the performance of three-phase electrical systems, enabling energy efficiency and reliability. Engineered for 550V applications, it guarantees seamless integration within your setup, ensuring stable operation and minimal disruptions. The Eaton mains choke effectively suppresses harmonics and reduces noise, providing a cleaner power supply that prolongs the lifespan of connected equipment. Its robust construction and compliance with strict international certifications like CE and UL mark it as a trusted choice in demanding environments. Additionally, this device accommodates diverse operational conditions, making it suitable for various industries, from manufacturing to renewable energy applications.

Designed to enhance system performance and efficiency

Offers superior noise reduction for smoother operation

Fulfills stringent international compliance standards

Robustly constructed for long-lasting durability

Versatile application across different industrial sectors

Optimised for three-phase operation, ensuring reliable performance

Enables effective harmonic suppression, enhancing power quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy