Eaton Choke DX Series Motor Choke for Use with DM1, DA1
- RS Stock No.:
- 256-759
- Mfr. Part No.:
- 269508 DX-LN3-080
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP26,346.96
(exc. VAT)
PHP29,508.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,346.96 |
*price indicative
- RS Stock No.:
- 256-759
- Mfr. Part No.:
- 269508 DX-LN3-080
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Choke | |
| Accessory Type | Choke | |
| For Use With | DM1, DA1 | |
| Series | DX | |
| Standards/Approvals | EN 61800-3, CSA C22.2 No. 14, Certified for US & Canada, CE, RoHS, UL 508C, UL (E167225, XPTQ2/XPTQ8), VDE 0570-2-20, IEC/EN 61800-5, IEC/EN 61558-2-20 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Choke | ||
Accessory Type Choke | ||
For Use With DM1, DA1 | ||
Series DX | ||
Standards/Approvals EN 61800-3, CSA C22.2 No. 14, Certified for US & Canada, CE, RoHS, UL 508C, UL (E167225, XPTQ2/XPTQ8), VDE 0570-2-20, IEC/EN 61800-5, IEC/EN 61558-2-20 | ||
- COO (Country of Origin):
- HU
The Eaton Mains Choke is an accessory designed for use with the DA1 and DM1 product series. It functions as a net reactance coil, providing filtering and noise suppression in electrical circuits. The choke is fitted with a PE stud for grounding and has specific terminations for easy integration. It operates in ambient temperatures ranging from -25°C to +40°C. With a rated current of up to 24 A at the rated DC voltage, this choke is ideal for enhancing the stability and performance of the associated Eaton products.
IP20 rating
Screw terminals
Related links
- Eaton Choke DX Series Motor Choke for Use with DC1 DA1
- Eaton Choke DX Series Motor Choke for Use with DM1 DC1
- Eaton Choke DX Series Motor Choke for Use with DA1, DG1
- Eaton Choke DX Series Motor Choke for Use with DM1 DC1, DA1
- Eaton Choke DX Series Motor Choke for Use with DA1 DE1, DM1
- Eaton Choke DX Series Motor Choke for Use with DM1 DA1
- Eaton Choke DX Series Motor Choke for Use with DA1 DM1
- Eaton Choke DX Series Motor Choke for Use with DA1
