Eaton Choke DX Series Motor Choke for Use with DM1, DE1, DC1, DA1
- RS Stock No.:
- 259-349
- Mfr. Part No.:
- 269501 DX-LN3-006
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP8,803.62
(exc. VAT)
PHP9,860.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,803.62 |
*price indicative
- RS Stock No.:
- 259-349
- Mfr. Part No.:
- 269501 DX-LN3-006
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Choke | |
| Accessory Type | Choke | |
| For Use With | DM1, DE1, DC1, DA1 | |
| Series | DX | |
| Standards/Approvals | VDE 0570-2-20, UL (E167225, XPTQ2/XPTQ8), UL 508C, RoHS, IEC/EN 61800-5, IEC/EN 61558-2-20, EN 61800-3, CSA C22.2 No. 14, Certified for US & Canada, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Choke | ||
Accessory Type Choke | ||
For Use With DM1, DE1, DC1, DA1 | ||
Series DX | ||
Standards/Approvals VDE 0570-2-20, UL (E167225, XPTQ2/XPTQ8), UL 508C, RoHS, IEC/EN 61800-5, IEC/EN 61558-2-20, EN 61800-3, CSA C22.2 No. 14, Certified for US & Canada, CE | ||
Non Compliant
- COO (Country of Origin):
- AT
The Eaton three-phase mains choke is specifically designed for reliable performance in challenging environments, catering to a voltage capacity of 550 V AC and a current rating of 6 A. Engineered to meet the demands of modern electrical applications, the product offers exceptional inductance of 4.9 mH, making it ideal for reducing interference and stabilising power quality. The robust design ensures it can withstand operational stresses while delivering consistent functionality. Its compact dimensions and lightweight construction facilitate easy installation in various setups, making it a versatile solution for both commercial and industrial uses. With certification from recognised standards such as UL and IEC, this mains choke embodies safety and reliability, reinforcing its position as a preferred choice for components in electrical installations.
Designed to enhance power stability in three-phase systems
Compact size allows for seamless integration into existing control panels
IP20 rated for effective protection in controlled environments
Capable of handling ambient temperatures as low as -25 °C and up to 40 °C
Fitted with terminal capacity for easy and secure connections
Certification ensures compliance with international safety standards
Supports operations at altitudes up to 5000 m with current reduction
Related links
- Eaton Choke DX Series Motor Choke for Use with DM1 DC1, DA1
- Eaton Choke DX Series Choke for Use with DE1 DA1, DM1
- Eaton Choke DX Series Choke for Use with DC1 DM1
- Eaton Choke DX Series Motor Choke for Use with DM1 DA1
- Eaton Choke DX Series Motor Choke for Use with DA1 DE1, DM1
- Eaton Choke DX Series Motor Choke for Use with DM1 DC1
- Eaton Choke DX Series Motor Choke for Use with DC1 DA1
- Eaton Choke DX Series Motor Choke for Use with DA1 DM1
