Eaton Choke DX Series Choke for Use with DC1, DE1, DM1
- RS Stock No.:
- 259-348
- Mfr. Part No.:
- 269490 DX-LN1-006
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP3,829.78
(exc. VAT)
PHP4,289.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,829.78 |
*price indicative
- RS Stock No.:
- 259-348
- Mfr. Part No.:
- 269490 DX-LN1-006
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Choke | |
| Accessory Type | Choke | |
| For Use With | DC1, DE1, DM1 | |
| Series | DX | |
| Standards/Approvals | EN 61800-3, CSA C22.2 No. 14, Certified for US & Canada, CE, VDE 0570-2-20, UL (E167225, XPTQ2/XPTQ8), UL 508C, RoHS, IEC/EN 61800-5, IEC/EN 61558-2-20 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Choke | ||
Accessory Type Choke | ||
For Use With DC1, DE1, DM1 | ||
Series DX | ||
Standards/Approvals EN 61800-3, CSA C22.2 No. 14, Certified for US & Canada, CE, VDE 0570-2-20, UL (E167225, XPTQ2/XPTQ8), UL 508C, RoHS, IEC/EN 61800-5, IEC/EN 61558-2-20 | ||
- COO (Country of Origin):
- AT
The Eaton DX mains choke is an essential component for your electrical system, designed to optimise performance and ensure reliability. Tailored for single-phase applications, it operates seamlessly within a voltage range of up to 260 V at both 50 and 60 Hz. The choke's compact design not only allows for easy installation but also maximises efficiency, making it an ideal choice for those seeking effective voltage regulation and enhanced electromagnetic compatibility. With a robust construction that meets stringent safety and performance standards, this mains choke is adept at managing heat dissipation and offers excellent mechanical resilience, ensuring longevity in various operating conditions.
Optimised for single-phase power applications, enhancing system efficiency
Lightweight design aids in easy installation and integration
Robust construction ensures durability in challenging environments
Designed to meet international safety and performance standards
Offers high-quality electromagnetic compatibility for improved device performance
Supports a wide range of ambient temperatures, enhancing operational flexibility
Provides effective thermal management, minimising risks related to heat dissipation
Allows for a high degree of protection against electric shock and environmental factors
Related links
- Eaton Choke DX Series Choke for Use with DA1 DE1, DM1
- Eaton Choke DX Series Choke for Use with DE1 DA1, DM1
- Eaton Choke DX Series Motor Choke for Use with DA1 DE1, DM1
- Eaton Choke DX Series Motor Choke for Use with DM1 DC1, DA1
- Eaton Choke DX Series Motor Choke for Use with DA1 DE1 DM1
- Eaton Choke DX Series Motor Choke for Use with DG1 DA1 DE1
- Eaton Choke DX Series Motor Choke for Use with DA1 DM1
- Eaton Choke DX Series Motor Choke for Use with DA1 DG1, DC1
