Eaton Choke DX Series Motor Choke for Use with DG1, DM1, DA1, DC1, DE1
- RS Stock No.:
- 258-403
- Mfr. Part No.:
- 269542 DX-LM3-016
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP18,124.50
(exc. VAT)
PHP20,299.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,124.50 |
*price indicative
- RS Stock No.:
- 258-403
- Mfr. Part No.:
- 269542 DX-LM3-016
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Choke | |
| Product Type | Motor Choke | |
| For Use With | DG1, DM1, DA1, DC1, DE1 | |
| Series | DX | |
| Standards/Approvals | VDE 0570-2-20, CE, Certified for US & Canada, CSA C22.2 No. 14, EN 61800-3, IEC/EN 61558-2-20, IEC/EN 61800-5, RoHS, UL 508C, UL (E167225, XPTQ2/XPTQ8) | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Choke | ||
Product Type Motor Choke | ||
For Use With DG1, DM1, DA1, DC1, DE1 | ||
Series DX | ||
Standards/Approvals VDE 0570-2-20, CE, Certified for US & Canada, CSA C22.2 No. 14, EN 61800-3, IEC/EN 61558-2-20, IEC/EN 61800-5, RoHS, UL 508C, UL (E167225, XPTQ2/XPTQ8) | ||
- COO (Country of Origin):
- HU
The Eaton three-phase motor choke is expertly tailored for enhancing the performance of variable frequency drives. Designed to operate efficiently within a voltage range of up to 750 V and across a frequency range of 0 to 400 Hz, this device ensures optimal power supply for motor applications. The motor choke features a robust design with a 1.5 mH inductance, providing essential filtering capabilities that help to mitigate electrical noise and improve the overall reliability of motor control systems. Its compact dimensions allow for easy integration into existing setups while maintaining a duty factor of 100%, ensuring it remains effective under demanding conditions. The unit's high-quality construction also assures compliance with various industry standards, making it a reliable choice for professionals seeking durability and efficiency.
Robust three-phase design enhances motor control performance
Compact footprint facilitates straightforward installation
Certified for use in North America and Europe, ensuring compliance
Provides excellent filtering to reduce electrical noise
Versatile operating temperature range for various applications
Designed for high efficiency with low power loss
IP20 rating protects against solid objects and indirect moisture
Flexible mounting options to suit different installation needs
Related links
- Eaton Choke DX Series Motor Choke for Use with DA1 DE1 DM1
- Eaton Choke DX Series Motor Choke for Use with DA1 DE1, DM1
- Eaton Choke DX Series Choke for Use with DA1 DE1, DM1
- Eaton Choke DX Series Motor Choke for Use with DA1 DM1
- Eaton Choke DX Series Motor Choke for Use with DM1 DC1
- Eaton Choke DX Series Motor Choke for Use with DA1 DG1, DC1
- Eaton Choke DX Series Motor Choke for Use with DM1 DC1, DA1
- Eaton Choke DX Series Choke for Use with DE1 DA1, DM1
