Eaton Choke DX Series Motor Choke for Use with DM1, DC1, DA1
- RS Stock No.:
- 256-757
- Mfr. Part No.:
- 269505 DX-LN3-040
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP17,200.52
(exc. VAT)
PHP19,264.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,200.52 |
*price indicative
- RS Stock No.:
- 256-757
- Mfr. Part No.:
- 269505 DX-LN3-040
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Choke | |
| Accessory Type | Choke | |
| For Use With | DM1, DC1, DA1 | |
| Series | DX | |
| Standards/Approvals | VDE 0570-2-20, UL (E167225, XPTQ2/XPTQ8), UL 508C, RoHS, IEC/EN 61800-5, IEC/EN 61558-2-20, EN 61800-3, CSA C22.2 No. 14, Certified for US & Canada, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Choke | ||
Accessory Type Choke | ||
For Use With DM1, DC1, DA1 | ||
Series DX | ||
Standards/Approvals VDE 0570-2-20, UL (E167225, XPTQ2/XPTQ8), UL 508C, RoHS, IEC/EN 61800-5, IEC/EN 61558-2-20, EN 61800-3, CSA C22.2 No. 14, Certified for US & Canada, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton mains choke is designed to enhance the performance of three-phase systems operating at voltages up to 550 V AC. Engineered with exceptional reliability, it features a robust construction that ensures longevity and is ideal for a multitude of industrial applications. With a rated current capacity of 40 A and inductance of 0.64 mH, it efficiently mitigates voltage fluctuations, thereby safeguarding sensitive equipment from electromagnetic interference. The choke's compact design allows for versatile installation options, whether vertically or horizontally, making it suitable for varied setups. Certified by recognised standards, its operational reliability is backed by stringent testing, ensuring it meets essential performance and safety criteria.
Fitted with PE stud for enhanced grounding
Three-pole configuration allows for balanced load distribution
Designed for operation in extreme temperatures, ranging from -25 °C to 40 °C
IP20 rating ensures protection against solid objects larger than 12 mm
Shock and vibration resistant to endure harsh working conditions
Lightweight design facilitates easier handling during installation
Compliant with multiple international standards for assured quality
Suitable for branch circuits, ensuring it fits a variety of applications
Related links
- Eaton Choke DX Series Motor Choke for Use with DM1 DC1, DA1
- Eaton Choke DX Series Motor Choke for Use with DA1 DE1, DM1
- Eaton Choke DX Series Motor Choke for Use with DM1 DC1
- Eaton Choke DX Series Motor Choke for Use with DA1 DM1
- Eaton Choke DX Series Motor Choke for Use with DC1 DA1
- Eaton Choke DX Series Motor Choke for Use with DM1, DA1
- Eaton Choke DX Series Motor Choke for Use with DA1
- Eaton Choke DX Series Choke for Use with DE1 DA1, DM1
