Eaton Adapter MSF Series Adapter for Use with MSC-R

Subtotal (1 pack of 2 units)*

PHP4,854.33

(exc. VAT)

PHP5,436.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP4,854.33PHP2,427.165

*price indicative

RS Stock No.:
246-839
Mfr. Part No.:
191100 MSFAR-25
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Adapter

Accessory Type

Adapter

For Use With

MSC-R

Series

MSF

Standards/Approvals

UL 508, RoHS

COO (Country of Origin):
DE
The Eaton Moeller series MSF Adapter is a robust and reliable solution designed to enhance your electrical systems. Built for versatility, this 25 A three-pole adapter provides seamless integration with MSC-R, accommodating various installation requirements. Its compact dimensions, including a width of just 90 mm, enable easy fitment, while the high-quality engineering ensures optimal performance even under demanding conditions. With a voltage rating of up to 690 V, it meets the rigorous standards expected by today’s professionals. The Eaton MSF Adapter is not just about power; it's also about efficiency and safety, boasting certifications that speak to its reliability and quality. Ideal for industrial applications, this product promises exceptional value and peace of mind that comes from choosing a trusted manufacturer renowned for innovation.

Designed for use with MSC-R connections, streamlining compatibility

Constructed to uphold high performance in demanding environments

Exhibits a compact design for flexible installation options

Equipped with terminal capacity for 4 mm² conductors, offering versatility

Supports multiple applications within the Eaton Moeller series for cohesive system integration

Finished with premium materials ensuring longevity and durability

Certified for safety, contributing to reliable operational standards

Optimised for quick installation without compromising on performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy