Eaton Adapter MSF Series Adapter for Use with MSC-D

Subtotal (1 pack of 4 units)*

PHP5,753.15

(exc. VAT)

PHP6,443.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP5,753.15PHP1,438.288

*price indicative

RS Stock No.:
246-838
Mfr. Part No.:
191097 MSFAD-25
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Adapter

Accessory Type

Adapter

For Use With

MSC-D

Series

MSF

Standards/Approvals

RoHS, UL 508

COO (Country of Origin):
DE
The Eaton innovative accessory adaptor is designed to enhance your electrical connections with seamless integration for the MSC-D series. The product simplifies your setup while maintaining high-performance standards. With its robust design, this adaptor supports three-phase configurations, accommodating operational currents of up to 25 A. Additionally, its compact dimensions ensure easy installation in various environments without compromising on electrical safety or functionality. Whether you're updating existing systems or tackling new installations, this adaptor stands out for its reliability and efficiency.

Designed specifically for use with the MSC-D series for optimum compatibility

Three-pole configuration ensures effective distribution of electrical load

Compact size facilitates installation in tight spaces

Constructed with high-quality materials for enhanced durability

Complies with UL 508 certification, ensuring stringent safety standards

Features user-friendly installation with one mounting rail requirement

Electric connection capability for three conductors ensures flexibility

Lightweight design aids in hassle-free handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy