Eaton Adapter MSF Series Adapter for Use with MSC-D
- RS Stock No.:
- 239-800
- Mfr. Part No.:
- 191096 MSFAD-16
- Manufacturer:
- Eaton
Subtotal (1 pack of 4 units)*
PHP7,563.20
(exc. VAT)
PHP8,470.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,563.20 | PHP1,890.80 |
*price indicative
- RS Stock No.:
- 239-800
- Mfr. Part No.:
- 191096 MSFAD-16
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | MSC-D | |
| Series | MSF | |
| Standards/Approvals | RoHS, UL 508 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With MSC-D | ||
Series MSF | ||
Standards/Approvals RoHS, UL 508 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSF Adapter serves as an efficient connection solution for your electrical needs, designed specifically for use with the MSC-D model. Engineered for performance, this three-pole adapter allows seamless integration within your motor starter system, ensuring reliability and safety. Its compact dimensions optimise space while maintaining the robust functionality required for high-demand applications. Crafted with attention to detail, this adapter meets stringent certification standards, providing peace of mind and adherence to industry regulations. Whether you're upgrading your existing setup or embarking on a new installation, this versatile adapter is a perfect choice for enhancing your electrical system's capabilities, all while ensuring ease of maintenance and accessibility.
Designed for smooth integration with MSC-D models
Compact dimensions facilitate easy installation in constrained spaces
Three-pole configuration ensures versatility in applications
Robust construction designed for high performance and reliability
Adheres to stringent certification standards, ensuring compliance
Lightweight design eases handling and installation processes
Optimised terminal capacity to accommodate a range of wire sizes
Clear installation instructions simplify setup for end-users
Related links
- Eaton Adapter MSF Series Adapter for Use with MSC-D
- Eaton Adapter MSF Series Adapter for Use with PKZM0/PKE12
- Eaton Adapter MSF Series Adapter for Use with MSC-R
- Eaton Adapter MSF Series Adapter for Use with FAZ
- Eaton Adapter MSF Series Adapter for Use with NZM1
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
