Eaton Adapter MSF Series Adapter for Use with MSC-D
- RS Stock No.:
- 239-802
- Mfr. Part No.:
- 191099 MSFAL-16
- Manufacturer:
- Eaton
Subtotal (1 pack of 4 units)*
PHP10,242.83
(exc. VAT)
PHP11,471.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP10,242.83 | PHP2,560.708 |
*price indicative
- RS Stock No.:
- 239-802
- Mfr. Part No.:
- 191099 MSFAL-16
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | MSC-D | |
| Series | MSF | |
| Standards/Approvals | UL 508, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With MSC-D | ||
Series MSF | ||
Standards/Approvals UL 508, RoHS | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSF Adapter is designed for efficiency and reliability in electrical systems. Engineered to accommodate a nominal current of 16 A, this three-pole adapter streamlines connections for enhanced performance. With compatibility for MSC-DS7 components, it offers seamless integration into existing setups. The compact design, measuring 240 mm in length and 45 mm in width, makes it ideal for installations with limited space. Plus, the robust construction ensures durability, making it a wise investment for professionals seeking dependable solutions. Whether for new installations or upgrades, this adapter stands out for its effective capability in optimising motor starter applications.
Tailored for use with MSC-DS7 for convenient compatibility
Designed to support a nominal current of 16 A, promoting efficient operation
Constructed with a focus on durability for long-lasting performance
Compact dimensions enhance installation versatility in varied environments
Three-pole configuration ensures comprehensive electrical functionality
Simplifies connections with a user-friendly design for quick setups
Related links
- Eaton Adapter MSF Series Adapter for Use with MSC-D
- Eaton Adapter MSF Series Adapter for Use with PKZM0/PKE12
- Eaton Adapter MSF Series Adapter for Use with MSC-R
- Eaton Adapter MSF Series Adapter for Use with FAZ
- Eaton Adapter MSF Series Adapter for Use with NZM1
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
