Eaton Adapter MSF Series Adapter for Use with NZM1
- RS Stock No.:
- 252-323
- Mfr. Part No.:
- 198266 MSFANZM1-125A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP12,337.24
(exc. VAT)
PHP13,817.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,337.24 |
*price indicative
- RS Stock No.:
- 252-323
- Mfr. Part No.:
- 198266 MSFANZM1-125A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | NZM1 | |
| Series | MSF | |
| Standards/Approvals | RoHS, UL 508 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With NZM1 | ||
Series MSF | ||
Standards/Approvals RoHS, UL 508 | ||
- COO (Country of Origin):
- DE
The Eaton MSF Adapter is designed for seamless integration with NZM circuit breakers, offering a reliable solution for demanding environments. This robust adapter ensures optimal performance with a nominal current capability of 125 A, making it a perfect choice for professional applications. Its three-pole design and unique laminated copper rail electric connection type enhance operational efficiency while maintaining safety standards. The compact dimensions make installation straightforward, allowing you to maximise space without sacrificing functionality.
Three pole configuration ensures compatibility with multiple circuit setups
Laminated copper rail connection type enhances electrical conductivity
Adapts seamlessly to busbar systems facilitating efficient electrical distribution
Related links
- Eaton Adapter MSF Series Adapter for Use with FAZ
- Eaton Adapter MSF Series Adapter for Use with PKZM0/PKE12
- Eaton Adapter MSF Series Adapter for Use with MSC-R
- Eaton Adapter MSF Series Adapter for Use with MSC-D
- Eaton Adapter 192401 Series Adapter for Use with EMS2-ROSF Series Reversing Starter
- Eaton Option Board MSF Series Option Board
- Eaton Metal Mounting Plate 350 mm L for Use with NZM1
- Eaton Metal Cover 520 mm L for Use with NZM1
