Eaton Adapter MSF Series Adapter for Use with MSC-R
- RS Stock No.:
- 243-013
- Mfr. Part No.:
- 191101 MSFAR-32
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
PHP6,898.87
(exc. VAT)
PHP7,726.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,898.87 | PHP3,449.435 |
*price indicative
- RS Stock No.:
- 243-013
- Mfr. Part No.:
- 191101 MSFAR-32
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | MSC-R | |
| Series | MSF | |
| Standards/Approvals | UL 508, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With MSC-R | ||
Series MSF | ||
Standards/Approvals UL 508, RoHS | ||
- COO (Country of Origin):
- DE
The Eaton adaptor is designed for seamless integration into your electrical systems, making it a crucial component for ensuring safe and reliable power distribution. The three-pole construction allows it to handle significant loads while conforming to stringent UL 508 standards, providing peace of mind. With an electrical rating of 32 A and a voltage rating of up to 690 V, this device is expertly engineered to optimise performance in various industrial applications. Its compact dimensions ensure easy installation on DIN rails, enhancing space efficiency. The meticulous design includes features that cater to professional requirements, making it an indispensable choice for those in need of high-quality electrical accessories.
Robust construction ensures durability and reliability in demanding environments
Designed specifically for use with MSC-R systems, enhancing compatibility
Easy installation process allows for quick setup and reduced downtime
Ultra-lightweight design simplifies transport and handling during installation
Exceptional safety standards with UL 508 certification, ensuring compliance with regulations
Features terminal capacity conducive to various wiring sizes for versatile use
Designed for optimal busbar connections, maximising efficiency in power distribution
Excellent voltage rating for AC applications, ensuring wide operational scope
Related links
- Eaton Adapter MSF Series Adapter for Use with MSC-R
- Eaton Adapter MSF Series Adapter for Use with MSC-D
- Eaton Adapter MSF Series Adapter for Use with PKZM0/PKE12
- Eaton Adapter MSF Series Adapter for Use with FAZ
- Eaton Adapter MSF Series Adapter for Use with NZM1
- Eaton Adapter BBA Series Busbar Adapter
- Eaton Eaton Moeller MSC-R Motor Starter 415V 3 Phase
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
