Eaton Eaton Moeller MSC-R Motor Starter, Reversing Starter, 415V, 15 kW, 3 Phase

Subtotal (1 unit)*

PHP60,692.23

(exc. VAT)

PHP67,975.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP60,692.23

*price indicative

RS Stock No.:
247-181
Mfr. Part No.:
102996 MSC-R-32-M32(230V50HZ)/BBA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Starter

Power Rating

15kW

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

32A

IP Rating

IP00

Overall Length

200mm

Maximum Voltage

415V

Hazardous Area Certification

No

Overall Width

157mm

Standards/Approvals

UL 508, CSA-C22.2 No. 14

Series

Eaton Moeller MSC-R

Overall Depth

90mm

COO (Country of Origin):
DE
The Eaton MSC-R Reversing Starter represents a pinnacle of precision engineering, built to enhance the efficiency and safety of motor control applications. Ideal for industrial environments requiring robust functionality, this device offers seamless operation across various voltage levels and operational settings. Designed meticulously to support 15 kW motors, it covers a wide range of performance requirements. This product embodies Eaton's commitment to quality, delivering optimal performance in demanding conditions. Moreover, with a thoughtful design that includes components for thermal protection and overload safety, it provides operators with peace of mind during usage. Whether you are upgrading an existing system or integrating new technology, this reversing starter is equipped with features that meet advanced industrial standards while guaranteeing reliability and ease of maintenance.

Short-circuit release mechanisms enhance safety during operation

Temperature compensated overload protection is integrated for reliable performance

Robust construction is tailored for arduous industrial environments

Designed for compatibility with various motor efficiency classes

Degree of protection ensures operational reliability in diverse conditions

Mounting on a busbar simplifies integration into existing systems

Extensive certification compliance provides assurance of high standards

Magnet system optimises power consumption for energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy