Eaton Adapter MSF Series Adapter for Use with MSC-D

Subtotal (1 pack of 4 units)*

PHP9,714.41

(exc. VAT)

PHP10,880.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP9,714.41PHP2,428.603

*price indicative

RS Stock No.:
240-897
Mfr. Part No.:
191098 MSFAD-32
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Adapter

Accessory Type

Adapter

For Use With

MSC-D

Series

MSF

Standards/Approvals

RoHS, UL 508

COO (Country of Origin):
DE
The Eaton Moeller series MSF Adapter is engineered for robust performance, ideal for those seeking reliable solutions in motor management. Designed to accommodate a nominal current of 32 A and compatible with the MSC-D range, it simplifies the integration within existing systems while ensuring optimal operational efficiency. With a compact design featuring a width of just 45 mm, the adapter effectively utilises space without compromising functionality. The product's construction is compliant with UL 508 standards, providing peace of mind through stringent safety testing. Whether in industrial applications or for motor controlling environments, this adapter is a vital element for enhancing system performance and reliability.

Supports seamless integration with a variety of motor starter feeders

Features a durable build designed for long-lasting performance

Compact dimensions facilitate installation in tight spaces

Complies with international safety regulations for enhanced reliability

Designed for easy maintenance with accessible technical resources

Robust terminal capacity can handle substantial electrical loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy