Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1133400
- RS Stock No.:
- 196-083
- Mfr. Part No.:
- EAMM-A-R27-55A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP17,190.48
(exc. VAT)
PHP19,253.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,190.48 |
*price indicative
- RS Stock No.:
- 196-083
- Mfr. Part No.:
- EAMM-A-R27-55A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS | |
| Model Number | 1133400 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS | ||
Model Number 1133400 | ||
- COO (Country of Origin):
- DE
The Festo Axial kit is engineered to provide exceptional performance and reliability in a variety of applications. Designed to operate effectively under versatile mounting positions, this product excels in environments with fluctuating temperatures and humidity levels.
IP40 degree of protection ensures resistance to solid objects and minimal moisture exposure
Operational temperature range supports various environmental conditions
Lightweight design facilitates easier handling and integration into systems
Designed to transfer torque efficiently enhancing system performance
Crafted from materials that adhere to environmental regulations
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1456622
- Festo Axial Kit EAMM-A Series Axial Fan Kit for Use with Motor Mounting,8082614
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,562647
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,562659
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,562653
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,557975
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,3683331
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197483
