Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,562653
- RS Stock No.:
- 195-949
- Mfr. Part No.:
- EAMM-A-P8-38A-55A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP10,845.01
(exc. VAT)
PHP12,146.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,845.01 |
*price indicative
- RS Stock No.:
- 195-949
- Mfr. Part No.:
- EAMM-A-P8-38A-55A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS | |
| Model Number | 562653 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS | ||
Model Number 562653 | ||
- COO (Country of Origin):
- DE
The Festo Axial kit is engineered to deliver exceptional performance and reliability under diverse operating conditions. Designed for optimal functionality, the kit features a remarkable rotational speed capability, providing versatility across various applications.
Incorporates an impressive degree of protection ensuring operational reliability
Offers extensive temperature range capability for versatile environmental adaptability
Designed to support high performance applications with transmittable torque capabilities
Mass moment of inertia contributes significantly to operational stability and performance
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,562647
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,562659
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1987308
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,564998
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8105916
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,562650
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1986292
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8105910
