Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,562659

Subtotal (1 unit)*

PHP10,901.26

(exc. VAT)

PHP12,209.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,901.26

*price indicative

RS Stock No.:
194-898
Mfr. Part No.:
EAMM-A-P10-38A-55A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connection Kit

Accessory Type

Axial Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

RoHS

Model Number

562659

COO (Country of Origin):
DE
The Festo Axial kit is engineered to deliver exceptional performance in a wide range of applications. With a robust design, it meets the demands of various operational environments while offering reliability and efficiency.

Boasts a degree of protection that guards against dust and moisture

Lightweight yet strong enhancing performance without added bulk

The interface codes facilitate straightforward connections with various components

Complies with RoHS regulations promoting environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy