Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,564999
- RS Stock No.:
- 650-678
- Mfr. Part No.:
- EAMM-A-P10-38A-87A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP13,463.04
(exc. VAT)
PHP15,078.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,463.04 |
*price indicative
- RS Stock No.:
- 650-678
- Mfr. Part No.:
- EAMM-A-P10-38A-87A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | c CSA us (OL), RoHS, c UL us (OL) | |
| Model Number | 564999 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals c CSA us (OL), RoHS, c UL us (OL) | ||
Model Number 564999 | ||
- COO (Country of Origin):
- DE
The Festo Axial Kit is designed to provide high-performance functionality in various operational environments. Engineered for precision, this kit achieves optimal results with a maximum rotational speed of 8000 rpm, making it ideal for applications requiring swift and efficient motion. It operates seamlessly within a relative humidity range of 0 - 95%, withstanding temperatures from -10 °C to 60 °C. Crafted from RoHS-compliant materials, it ensures compliance with contemporary environmental standards. This kit's robust design, coupled with its versatile mounting options, promises reliability and longevity, making it an excellent choice for demanding industrial applications.
Nominal length of 18 mm promotes compact integration in limited spaces
Max. rotational speed of 8000 rpm enhances operational efficiency
Optional mounting position allows flexibility in installation
IP40 degree of protection ensures durability in various environments
Mass moment of inertia of 5.87 kgmm² supports high precision in performance
Transmittable torque of 12.5 Nm ensures effective power transfer
Lightweight design at 380 g facilitates easier handling and assembly
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,564998
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,560684
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,560682
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2036017
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,564997
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,562659
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,562658
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2297648
