Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1456622

Subtotal (1 unit)*

PHP23,985.90

(exc. VAT)

PHP26,864.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,985.90

*price indicative

RS Stock No.:
196-147
Mfr. Part No.:
EAMM-A-R27-40G
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Axial Kit

Product Type

Connection Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

RoHS

Model Number

1456622

COO (Country of Origin):
DE
The Festo Axial kit epitomises precision engineering, designed for a range of applications that demand reliability and efficiency. With its robust construction and thoughtful features, it handles varying operational conditions effortlessly.

Offers IP40 protection ensuring reliability in various environments

Optimised for ambient temperatures expanding operational flexibility

Delivers a transmittable torque ensuring effective power transmission

Lightweight construction credentials support ease of handling

Utilises specific interface codes tailored for seamless connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy