Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2256399

Subtotal (1 unit)*

PHP28,264.15

(exc. VAT)

PHP31,655.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP28,264.15

*price indicative

RS Stock No.:
194-448
Mfr. Part No.:
EAMM-A-D40-40G-S1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Axial Kit

Product Type

Connection Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

RoHS

Model Number

2256399

COO (Country of Origin):
DE
The Festo Axial Kit exemplifies precision engineering and versatility in motion control. Designed for optimal performance, this innovative solution caters to a wide range of applications, ensuring reliability and efficiency in demanding operational environments. Its compact structure maximises functionality while the robust materials guarantee compliance with the highest industry standards. Ideal for engineers seeking a dependable system, this product seamlessly integrates into existing setups, enhancing both performance and productivity.

Constructed with materials that adhere to RoHS directives for environmental safety

Features a low mass moment of inertia for enhanced responsiveness

Equipped for a wide operational range in relative humidity to suit different conditions

Optional mounting positions provide flexibility in installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy