ifm electronic RMU Series Magnetic Absolute Encoder 30V dc, 4096 Pulses ppr, TTL Signal, Solid Shaft Type, 6 mm Shaft
- RS Stock No.:
- 723-053
- Mfr. Part No.:
- RMU400
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
PHP65,000.73
(exc. VAT)
PHP72,800.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,000.73 |
*price indicative
- RS Stock No.:
- 723-053
- Mfr. Part No.:
- RMU400
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Absolute Encoder | |
| Encoder Technology | Magnetic | |
| Pulses Per Revolution | 4096Pulses | |
| Series | RMU | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | TTL | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 6mm | |
| Interface Type | SSI | |
| IP Rating | IP65, IP67 | |
| Terminal Type | M12 Connector | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 63.5mm | |
| Overall Width | 58.6mm | |
| Mount Type | Synchro Flange Mount | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Absolute Encoder | ||
Encoder Technology Magnetic | ||
Pulses Per Revolution 4096Pulses | ||
Series RMU | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type TTL | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 6mm | ||
Interface Type SSI | ||
IP Rating IP65, IP67 | ||
Terminal Type M12 Connector | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 63.5mm | ||
Overall Width 58.6mm | ||
Mount Type Synchro Flange Mount | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
The IFM electronic Multiturn Encoder Serves as a highly accurate 24-bit measurement device. Designed for industrial applications, it provides precise positional feedback through a robust SSI data interface. With its solid shaft design and stainless steel housing, the encoder is both Durable and reliable, ensuring it can withstand challenging environments. Operating at a wide range of voltages and featuring exceptional resolution, this encoder is Ideal for applications requiring meticulous rotational accuracy. The high shock and vibration resistance ratings further enhance its suitability for harsh conditions, making it a dependable choice for engineers and operators alike.
Resolution of 4096 steps and 4096 revolutions ensures high positional accuracy
Solid shaft design offers enhanced stability during operation
SSI data Interface allows seamless communication with control systems
Operating voltage range from 4.5 to 30 DC caters to various electrical setups
Protection class IP65, and IP67 on the housing, guarantees resistance to dust and moisture
Shock resistance of 100 g and vibration resistance of 10 g enhance durability
Standard weight of 348.1 g makes it light yet sturdy for installation
Related links
- ifm electronic RM9 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RB3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 6 mm
- Baumer EAM580 Series Magnetic Absolute Encoder 30V dc Push Pull Signal 6 mm Shaft
- Baumer EAM580 Series Magnetic Absolute Encoder 30V dc Push Pull Signal 10 mm Shaft
- ifm electronic RM8 Series Absolute Absolute Encoder 30V dc Binary Signal 12 mm
- ifm electronic Basic Line Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal, Hollow Shaft
- SICK DBS60 Series Incremental Encoder 30V TTL/HTL Signal 10 mm Shaft
- SICK DBS60 Series Incremental Encoder 30V TTL/HTL Signal 10 mm Shaft
