ifm electronic RM8 Series Absolute Absolute Encoder 30V dc, 4096 Pulses ppr, Binary Signal, Hollow Shaft Type, 12 mm
- RS Stock No.:
- 722-998
- Mfr. Part No.:
- RM8007
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP36,929.56
(exc. VAT)
PHP41,361.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,929.56 |
*price indicative
- RS Stock No.:
- 722-998
- Mfr. Part No.:
- RM8007
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Encoder Technology | Absolute | |
| Product Type | Absolute Encoder | |
| Pulses Per Revolution | 4096Pulses | |
| Series | RM8 | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Hollow Shaft | |
| Shaft Diameter | 12mm | |
| Interface Type | CAN | |
| Terminal Type | M12 Connector | |
| IP Rating | IP64, IP65 | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 74mm | |
| Overall Width | 36.5mm | |
| Standards/Approvals | UL | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Encoder Technology Absolute | ||
Product Type Absolute Encoder | ||
Pulses Per Revolution 4096Pulses | ||
Series RM8 | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type Binary | ||
Shaft Type Hollow Shaft | ||
Shaft Diameter 12mm | ||
Interface Type CAN | ||
Terminal Type M12 Connector | ||
IP Rating IP64, IP65 | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 74mm | ||
Overall Width 36.5mm | ||
Standards/Approvals UL | ||
Mount Type Flange | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
The IFM electronic Multiturn Encoder with hollow shaft is engineered for precise angle and rotational measurement in demanding environments. It stands out with its high resolution of 4096 steps over 4096 revolutions, ensuring accurate positioning data. Designed for versatility, it features a hollow shaft design that allows for easy integration into various machinery and setups. With its robust IP65 protection rating, this encoder is suitable for use in both indoor and outdoor applications, alongside an operational temperature range of -40 to 85 degrees Celsius, making it Ideal for challenging conditions. Combined with a CAN communication interface, this Multiturn Encoder is built to Streamline integration within modern automation systems, providing reliability and consistency in performance.
High-resolution with 4096 steps and 4096 revolutions for precise measurements
Hollow shaft design accommodates a variety of installations
IP65 rated for dust and water resistance, suited for harsh environments
Wide operating temperature range from -40 to 85 degrees Celsius ensures reliability in extreme conditions
CAN communication Interface simplifies connection with automation systems
Low current consumption of less than 100 mA, optimizing energy efficiency
Short-circuit protection enhances the device's durability and reliability
Binary code output for straightforward data processing
Compatibility with various communication protocols enhances functionality
Related links
- ifm electronic RM3 Series Absolute Absolute Encoder 30V dc Binary Signal 12 mm
- ifm electronic RM9 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RMU Series Magnetic Absolute Encoder 30V dc TTL Signal 6 mm Shaft
- ifm electronic RM7 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RM3 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RM3 Series Absolute Absolute Encoder 30V dc Binary Signal 6 mm Shaft
- Hengstler AC58 Series Absolute Absolute Encoder 30V Binary Signal 12 mm Shaft
- Hengstler AC58 Series Absolute Encoder 30V Binary Signal 12 mm Shaft
