ifm electronic RM3 Series Absolute Absolute Encoder 30V dc, 8192 Pulses ppr, Binary Signal, Hollow Shaft Type, 12 mm

Subtotal (1 unit)*

PHP90,028.16

(exc. VAT)

PHP100,831.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP90,028.16

*price indicative

RS Stock No.:
723-132
Mfr. Part No.:
RM3008
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Encoder Technology

Absolute

Product Type

Absolute Encoder

Series

RM3

Pulses Per Revolution

8192Pulses

Maximum Revolutions

12000rpm

Output Signal Type

Binary

Shaft Type

Hollow Shaft

Shaft Diameter

12mm

Interface Type

PROFIBUS-DP

Terminal Type

Strip Terminal

IP Rating

IP67

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-40°C

Overall Depth

99mm

Overall Height

88mm

Standards/Approvals

UKCA

Overall Width

60mm

Mount Type

Coupling

Maximum Operating Temperature

85°C

COO (Country of Origin):
PL
The IFM electronic Multiturn Encoder with a hollow shaft is engineered for precise position measurement in various industrial applications. Featuring an innovative design capable of delivering an impressive resolution of 8192 steps over 4096 revolutions, this encoder shines in environments where accuracy is paramount. Its robust communication Interface operates seamlessly with PROFIBUS DP, ensuring reliable data transmission. Built to endure harsh conditions, the device thrives in temperatures ranging from -40 to 85 °C, making it suitable for diverse operational settings. The meticulous crafting includes an IP67 protection rating, ensuring durability against dust and moisture, while its lightweight yet sturdy aluminium and brass construction facilitates efficient installation and integration.

Resolution of 8192 steps and 4096 revolutions ensures top-tier measurement accuracy

Robust PROFIBUS DP communication Interface for reliable connectivity

Hollow shaft design allows for flexible installation in constrained spaces

Wide operational temperature range of -40 to 85 °C supports diverse applications

High protection rating of IP67 protects against dust and moisture ingress

Built with materials like aluminium and brass for a Durable yet lightweight structure

Designed for a maximum shaft load of 40 N axially and 110 N radially

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy