ifm electronic RM3 Series Absolute Absolute Encoder 30V dc, 8192 Pulses ppr, Binary Signal, Solid Shaft Type, 6 mm Shaft
- RS Stock No.:
- 722-992
- Mfr. Part No.:
- RM3006
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP84,943.76
(exc. VAT)
PHP95,137.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP84,943.76 |
*price indicative
- RS Stock No.:
- 722-992
- Mfr. Part No.:
- RM3006
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Encoder Technology | Absolute | |
| Product Type | Absolute Encoder | |
| Pulses Per Revolution | 8192Pulses | |
| Series | RM3 | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 6mm | |
| Interface Type | PROFIBUS-DP | |
| IP Rating | IP67 | |
| Terminal Type | Strip Terminal | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 94mm | |
| Standards/Approvals | UKCA | |
| Overall Width | 60mm | |
| Overall Height | 88mm | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Synchro Flange Mount | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Encoder Technology Absolute | ||
Product Type Absolute Encoder | ||
Pulses Per Revolution 8192Pulses | ||
Series RM3 | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type Binary | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 6mm | ||
Interface Type PROFIBUS-DP | ||
IP Rating IP67 | ||
Terminal Type Strip Terminal | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 94mm | ||
Standards/Approvals UKCA | ||
Overall Width 60mm | ||
Overall Height 88mm | ||
Maximum Operating Temperature 85°C | ||
Mount Type Synchro Flange Mount | ||
- COO (Country of Origin):
- PL
The IFM electronic Multiturn Encoder with solid shaft is designed for high precision and reliability in motion feedback applications. This versatile product ensures accurate angular position measurement with a remarkable resolution of 8192 steps across 4096 revolutions. Operating within a wide voltage range of 10 to 30 VDC, it features reverse polarity protection for enhanced durability. The encoder interfaces seamlessly with PROFIBUS DP, ensuring efficient data communication, making it Ideal for demanding industrial environments. Its robust design, capable of enduring extreme temperatures and high humidity, ensures optimal performance even in challenging conditions. Built with a solid shaft and aluminium casing, this encoder combines mechanical strength with a Compact footprint, facilitating various installation scenarios.
Resolution of 8192 steps and 4096 revolutions for precise measurement
Solid shaft design providing robust performance in operational applications
Reverse polarity protection safeguards against electrical mishaps
Interfaces with PROFIBUS DP for streamlined communication in networks
Temperature tolerance from -40 to 85 °C suitable for various climates
High humidity resistance up to 98% ensures reliable function in damp environments
Related links
- ifm electronic RM3 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RM3 Series Absolute Absolute Encoder 30V dc Binary Signal 12 mm
- ifm electronic RM7 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RM9 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- Hengstler AC58 Series Absolute Absolute Encoder 30V Binary Signal 12 mm Shaft
- Hengstler AC58 Series Absolute Absolute Encoder 30V Binary Signal 14 mm Shaft
- Hengstler AC58 Series Absolute Encoder 30V Binary Signal 12 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Binary Signal 12 mm Shaft
