ifm electronic RM9 Series Absolute Absolute Encoder 30V dc, 4096 Pulses ppr, Binary Signal, Solid Shaft Type, 10 mm
- RS Stock No.:
- 723-128
- Mfr. Part No.:
- RM9004
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP35,144.49
(exc. VAT)
PHP39,361.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,144.49 |
*price indicative
- RS Stock No.:
- 723-128
- Mfr. Part No.:
- RM9004
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Encoder Technology | Absolute | |
| Product Type | Absolute Encoder | |
| Pulses Per Revolution | 4096Pulses | |
| Series | RM9 | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 10mm | |
| Interface Type | CAN | |
| Terminal Type | M12 Connector | |
| IP Rating | IP68, IP69K | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 100mm | |
| Standards/Approvals | UKCA | |
| Overall Width | 36.5mm | |
| Mount Type | Synchro Flange Mount | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Encoder Technology Absolute | ||
Product Type Absolute Encoder | ||
Pulses Per Revolution 4096Pulses | ||
Series RM9 | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type Binary | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 10mm | ||
Interface Type CAN | ||
Terminal Type M12 Connector | ||
IP Rating IP68, IP69K | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 100mm | ||
Standards/Approvals UKCA | ||
Overall Width 36.5mm | ||
Mount Type Synchro Flange Mount | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
The IFM electronic Multiturn Encoder with solid shaft is designed for precise position measurement in various industrial applications. This encoder features a robust construction and Advanced functionality, enabling accurate detection of rotational positions with exceptional reliability. With capabilities of utilising a communication Interface via CAN, it ensures seamless integration into automated systems. The encoders solid shaft design and high-resolution output position it as an Ideal choice for demanding environments, catering to diverse needs in automation and control. Offering a significant operational temperature range and exceptional durability, this encoder guarantees performance in challenging conditions.
Resolution of 4096 steps and 24-bit accuracy for precise measurement
Compatible communication Interface using CAN protocol
Solid shaft design features a diameter of 10 mm for durability
IP 68 and IP 69K protection ratings ensure resistance to dust and water ingress
Reverse polarity and short-circuit protection enhance operational safety
Operational mode indication with green and red flashing LEDs for user-friendly feedback
Parameter setting options include scaling, baud rate, and direction of rotation
Related links
- ifm electronic RM9 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RM8 Series Absolute Absolute Encoder 30V dc Binary Signal 12 mm
- ifm electronic RM7 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RM3 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RMU Series Magnetic Absolute Encoder 30V dc TTL Signal 6 mm Shaft
- ifm electronic RM3 Series Absolute Absolute Encoder 30V dc Binary Signal 6 mm Shaft
- Hengstler AC58 Series Absolute Absolute Encoder 30V Binary Signal 12 mm Shaft
- Hengstler AC58 Series Absolute Absolute Encoder 30V Binary Signal 14 mm Shaft
