ifm electronic RB3 Series Magnetic Incremental Encoder 30V dc, 250 Pulses ppr, TTL/HTL Signal, Solid Shaft Type, 6 mm
- RS Stock No.:
- 723-140
- Mfr. Part No.:
- RB3560
- Manufacturer:
- ifm electronic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 723-140
- Mfr. Part No.:
- RB3560
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Incremental Encoder | |
| Encoder Technology | Magnetic | |
| Series | RB3 | |
| Pulses Per Revolution | 250Pulses | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | TTL/HTL | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 6mm | |
| Interface Type | IO-Link V1.1, TTL/HTL | |
| IP Rating | IP65, IP66, IP67 | |
| Terminal Type | M12 Connector | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 77mm | |
| Overall Width | 36.5mm | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 80°C | |
| Switching Frequency | 1000kHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Incremental Encoder | ||
Encoder Technology Magnetic | ||
Series RB3 | ||
Pulses Per Revolution 250Pulses | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type TTL/HTL | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 6mm | ||
Interface Type IO-Link V1.1, TTL/HTL | ||
IP Rating IP65, IP66, IP67 | ||
Terminal Type M12 Connector | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 77mm | ||
Overall Width 36.5mm | ||
Mount Type Flange | ||
Maximum Operating Temperature 80°C | ||
Switching Frequency 1000kHz | ||
- COO (Country of Origin):
- PL
The IFM electronic Incremental Encoder with a solid shaft is designed to provide high precision in rotational measurements. This device delivers exceptional reliability and performance in various applications, ensuring accurate feedback and control. With a robust construction and Advanced technology, it supports various programmable resolutions ranging from 1 to 10,000, allowing customization to meet specific operational needs. This encoder also features an IO-Link communication interface, enabling seamless integration into modern automation systems. It is built to withstand severe environmental conditions, with an ambient temperature range of -40 to 80 degrees Celsius, making it suitable for diverse industrial settings where durability is paramount.
Offers programmable resolution from 1 to 10,000, accommodating diverse operational requirements
Incorporates an IO-Link communication Interface for enhanced connectivity and integration
Designed with a solid shaft and a diameter of 6 mm for robust performance
Provides reverse polarity protection, ensuring operational integrity
Features a maximum electrical revolution speed of 12,000 U/min, suitable for high-speed applications
Constructed with materials such as aluminium and stainless steel, offering durability and corrosion resistance
Operates effectively within an ambient temperature range of -40 to 80 degrees Celsius
Related links
- ifm electronic Basic Line Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal, Hollow Shaft
- ifm electronic RMU Series Magnetic Absolute Encoder 30V dc TTL Signal 6 mm Shaft
- SICK DBS60 Series Incremental Encoder 30V TTL/HTL Signal 10 mm Shaft
- SICK DBS60 Series Incremental Encoder 30V TTL/HTL Signal 10 mm Shaft
- SICK DBS60 Series Incremental Encoder 30V TTL/HTL Signal 10 mm Shaft
- ifm electronic RB3100 Series Incremental Incremental Encoder 30V dc TTL Solid Type, 6 mm
- Wachendorff LMSCA22 Series Incremental Incremental Encoder 32V TTL Solid Shaft Type, 6 mm
- Wachendorff WDGN 58B Series Incremental Incremental Encoder 32V TTL Solid Shaft Type, 6 mm
