SICK DBS60 Series Incremental Encoder 30V, 5000 Pulses ppr, TTL/HTL Signal, Solid Type, 10 mm Shaft
- RS Stock No.:
- 918-809
- Mfr. Part No.:
- DBS60I-W4FM05000
- Manufacturer:
- SICK
N
Subtotal (1 unit)*
PHP62,419.24
(exc. VAT)
PHP69,909.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,419.24 |
*price indicative
- RS Stock No.:
- 918-809
- Mfr. Part No.:
- DBS60I-W4FM05000
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Encoder | |
| Encoder Technology | Incremental | |
| Series | DBS60 | |
| Pulses Per Revolution | 5000Pulses | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | TTL/HTL | |
| Stroke | 20 m | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | TTL/HTL | |
| Terminal Type | Cable | |
| IP Rating | IP69K | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Overall Depth | 78.4mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 60.3mm | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Face | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Encoder | ||
Encoder Technology Incremental | ||
Series DBS60 | ||
Pulses Per Revolution 5000Pulses | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type TTL/HTL | ||
Stroke 20 m | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type TTL/HTL | ||
Terminal Type Cable | ||
IP Rating IP69K | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Overall Depth 78.4mm | ||
Standards/Approvals RoHS | ||
Overall Width 60.3mm | ||
Maximum Operating Temperature 85°C | ||
Mount Type Face | ||
- COO (Country of Origin):
- US
The SICK Robust incremental encoder designed for precision in industrial automation applications. Optimised for enhanced performance, it supports Advanced measurement and reliable feedback mechanisms.
Pulses per revolution reach 5,000 for high accuracy
Offers a wide supply voltage range of 4.5 to 30 V
Solid shaft design promotes durability in demanding environments
IP69K rated ensuring protection against dust and high-pressure water
Features reverse polarity and short-circuit protection for added safety
Operating temperature range from -30 °C to +85 °C for versatile use
Related links
- SICK DBS60 Series Incremental Encoder 30V TTL/HTL Signal 10 mm Shaft
- SICK DBS60 Series Incremental Encoder 30V TTL/HTL Signal 10 mm Shaft
- SICK DBS60 Series Incremental Encoder 30V TTL/HTL Signal 10 mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder 30V Incremental Blind Hollow Shaft
- SICK DBS60 Core Series Incremental Incremental Encoder 30V TTL Solid Type, 6 mm Shaft
- SICK DBS60 Core Series Incremental Incremental Encoder 30V TTL Hollow Type, 15.87 mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder 30V dc TTL/HTL Signal 15 mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder 30V dc TTL/HTL Signal 12 mm Shaft
