SICK DBS60 Series Incremental Incremental Encoder 30V, 1024 ppr ppr, Incremental, TTL/HTL Signal, Blind Hollow Shaft
- RS Stock No.:
- 733-412
- Mfr. Part No.:
- DBS60I-BDFM01024
- Manufacturer:
- SICK
Subtotal (1 unit)*
PHP40,025.50
(exc. VAT)
PHP44,828.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,025.50 |
*price indicative
- RS Stock No.:
- 733-412
- Mfr. Part No.:
- DBS60I-BDFM01024
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Incremental Encoder | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 1024ppr | |
| Series | DBS60 | |
| Output Signal Type | Incremental, TTL/HTL | |
| Shaft Type | Blind Hollow Shaft | |
| Shaft Diameter | 10mm | |
| Interface Type | Incremental, TTL/HTL | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | UKCA | |
| Mount Type | Hollow Shaft Mount | |
| Maximum Operating Temperature | 100°C | |
| Switching Frequency | 300kHz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Incremental Encoder | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 1024ppr | ||
Series DBS60 | ||
Output Signal Type Incremental, TTL/HTL | ||
Shaft Type Blind Hollow Shaft | ||
Shaft Diameter 10mm | ||
Interface Type Incremental, TTL/HTL | ||
IP Rating IP67 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals UKCA | ||
Mount Type Hollow Shaft Mount | ||
Maximum Operating Temperature 100°C | ||
Switching Frequency 300kHz | ||
- COO (Country of Origin):
- DE
The SICK incremental encoder is designed for precise position sensing in industrial applications, ensuring accuracy and reliability across operating conditions.
Features a hollow shaft design with a diameter of 10 mm for easy integration
Provides up to 1,024 pulses per revolution, enhancing measurement precision
Operating temperature range from –30 °C to +100 °C accommodates various environments
Complies with IP67 enclosure rating, ensuring protection against dust and water ingress
Offers short-circuit protection and reverse polarity safeguards for operational security
Related links
- SICK DBS60 Series Incremental Encoder 30V TTL/HTL Signal 10 mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder 5.5V Incremental TTL Signal, Blind Hollow Shaft
- SICK DBS60 Series Incremental Incremental Encoder 30V TTL Blind Hollow Type, 12 mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder 30V TTL Blind Hollow Type, 15 mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder 30V RS422 Blind Hollow Type, 10 mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder 30V dc TTL/HTL Signal 15 mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder 27V HTL Signal 12 mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder 5.5V TTL Signal 12 mm Shaft
