SICK DBS60 Series Incremental Incremental Encoder 5.5V, 1024 ppr ppr, Incremental, RS422, TTL Signal, Blind Hollow Shaft
- RS Stock No.:
- 733-414
- Mfr. Part No.:
- DBS60E-THACD1024
- Manufacturer:
- SICK
Subtotal (1 unit)*
PHP22,597.39
(exc. VAT)
PHP25,309.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,597.39 |
*price indicative
- RS Stock No.:
- 733-414
- Mfr. Part No.:
- DBS60E-THACD1024
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Incremental | |
| Product Type | Incremental Encoder | |
| Series | DBS60 | |
| Pulses Per Revolution | 1024ppr | |
| Output Signal Type | Incremental, RS422, TTL | |
| Shaft Type | Blind Hollow Shaft | |
| Shaft Diameter | 15mm | |
| Interface Type | Incremental, RS422, TTL | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UKCA | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Hollow Shaft Mount | |
| Switching Frequency | 300kHz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Incremental | ||
Product Type Incremental Encoder | ||
Series DBS60 | ||
Pulses Per Revolution 1024ppr | ||
Output Signal Type Incremental, RS422, TTL | ||
Shaft Type Blind Hollow Shaft | ||
Shaft Diameter 15mm | ||
Interface Type Incremental, RS422, TTL | ||
IP Rating IP65 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UKCA | ||
Maximum Operating Temperature 85°C | ||
Mount Type Hollow Shaft Mount | ||
Switching Frequency 300kHz | ||
- COO (Country of Origin):
- DE
The SICK incremental encoder is designed to provide precision feedback for rotational position measurement in industrial applications, delivering exceptional performance and reliability under various operating conditions.
Offers 1,024 pulses per revolution for high accuracy in motion control
Features a TTL/RS-422 communication Interface with a load current of ≤ 30 mA per channel
Operates within a supply voltage range of 4.5 to 5.5 V
Related links
- SICK DBS60 Series Incremental Incremental Encoder 5.5V RS422 Blind Hollow Type, 15 mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder 5.5V RS422 Blind Hollow Type, 10 mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder 5.5V TTL Signal 12 mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder 5.5V RS422 Solid Type, 6 mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder 30V RS422 Blind Hollow Type, 10 mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder 5.5V TTL Blind Hollow Type, 10 mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder 5.5V dc TTL Signal 14 mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder 30V TTL Blind Hollow Type, 12 mm Shaft