SICK DBS60 Series Incremental Encoder 30V, 1024 Pulses ppr, TTL/HTL Signal, Solid Type, 10 mm Shaft
- RS Stock No.:
- 918-807
- Mfr. Part No.:
- DBS60I-W4FM01024
- Manufacturer:
- SICK
N
Subtotal (1 unit)*
PHP61,081.31
(exc. VAT)
PHP68,411.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,081.31 |
*price indicative
- RS Stock No.:
- 918-807
- Mfr. Part No.:
- DBS60I-W4FM01024
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Incremental | |
| Product Type | Encoder | |
| Pulses Per Revolution | 1024Pulses | |
| Series | DBS60 | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | TTL/HTL | |
| Stroke | 20 m | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | TTL/HTL | |
| Terminal Type | Cable | |
| IP Rating | IP69K | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Overall Depth | 78.4mm | |
| Overall Width | 60.3mm | |
| Standards/Approvals | UK | |
| Mount Type | Face | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Incremental | ||
Product Type Encoder | ||
Pulses Per Revolution 1024Pulses | ||
Series DBS60 | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type TTL/HTL | ||
Stroke 20 m | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type TTL/HTL | ||
Terminal Type Cable | ||
IP Rating IP69K | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Overall Depth 78.4mm | ||
Overall Width 60.3mm | ||
Standards/Approvals UK | ||
Mount Type Face | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- US
The SICK Incremental encoder designed for dynamic applications requiring accurate Pulse measurement. This device ensures consistently high performance to optimise operational efficiency.
Pulses per revolution reach 1,024 for accurate measurements
Operating speed up to 6,000 min⁻¹ ensures efficiency
Wide supply voltage range of 4.5 to 30 V for flexibility
Robust mechanical design with a stainless steel housing ensures durability
Short-circuit protection enhances the longevity of the outputs
Enclosure rating of IP69K guarantees protection against dust and moisture
Related links
- SICK DBS60 Series Incremental Encoder 30V TTL/HTL Signal 10 mm Shaft
- SICK DBS60 Series Incremental Encoder 30V TTL/HTL Signal 10 mm Shaft
- SICK DBS60 Series Incremental Encoder 30V TTL/HTL Signal 10 mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder 30V Incremental Blind Hollow Shaft
- SICK DBS60 Core Series Incremental Incremental Encoder 30V TTL Solid Type, 6 mm Shaft
- SICK DBS60 Core Series Incremental Incremental Encoder 30V TTL Solid Type, 10 mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder 30V TTL Through Hollow Type, 0.625 in
- SICK DBS60 Series Incremental Incremental Encoder 30V dc TTL/HTL Signal 15 mm Shaft
