Murata 10000 pF Multilayer Ceramic Capacitor, 2000V dc, 0.1, Surface Mount
- RS Stock No.:
- 886-997
- Mfr. Part No.:
- GR455DR73D103KW01L
- Manufacturer:
- Murata
N
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP58,891.00
(exc. VAT)
PHP65,958.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP58.891 | PHP58,891.00 |
*price indicative
- RS Stock No.:
- 886-997
- Mfr. Part No.:
- GR455DR73D103KW01L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10000pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 2000V dc | |
| Package/Case | L | |
| Construction | Multi-layer Ceramic | |
| Mount Type | Surface Mount | |
| Packaging | Reel Plastic Tape | |
| Dielectric | X7R | |
| Tolerance | 0.1 | |
| Automotive Standard | No | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | GR4 | |
| Length | 5.7mm | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Height | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10000pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 2000V dc | ||
Package/Case L | ||
Construction Multi-layer Ceramic | ||
Mount Type Surface Mount | ||
Packaging Reel Plastic Tape | ||
Dielectric X7R | ||
Tolerance 0.1 | ||
Automotive Standard No | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series GR4 | ||
Length 5.7mm | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Height 2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The Murata capacitor designed for high-performance applications requiring reliable DC-DC conversion and signal coupling. This component features Advanced ceramic technology, ensuring optimal functionality in various electronic devices.
Capacitance of 10,000pF with a temperature range of -55 to 125°C
Rated for a maximum voltage of 2000V, providing robust electrical performance
Solderable with excellent adhesive strength during mounting
Package style includes tape and reel for efficient automated placement
Related links
- Murata 10000 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 10000 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 10000 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Wurth Elektronik 680 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 10000 pF Multilayer Ceramic Capacitor ± 10 %, Surface Mount
- Vishay 10000 pF Multilayer Ceramic Capacitor ± 5 %, Surface Mount
- Murata 1500 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 3300 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
