Murata 3300 pF Multilayer Ceramic Capacitor, 50V dc, 0.1, Surface Mount
- RS Stock No.:
- 886-943
- Mfr. Part No.:
- GRM155R71H332KA01D
- Manufacturer:
- Murata
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
PHP3,830.00
(exc. VAT)
PHP4,290.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | PHP0.383 | PHP3,830.00 |
| 50000 + | PHP0.371 | PHP3,710.00 |
*price indicative
- RS Stock No.:
- 886-943
- Mfr. Part No.:
- GRM155R71H332KA01D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 3300pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | D | |
| Construction | Multi-layer Ceramic | |
| Packaging | Reel Paper Tape | |
| Mount Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | 0.1 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GRM | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Length | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 3300pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case D | ||
Construction Multi-layer Ceramic | ||
Packaging Reel Paper Tape | ||
Mount Type Surface Mount | ||
Dielectric X7R | ||
Tolerance 0.1 | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GRM | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Length 1mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The Murata chip multilayer ceramic capacitor offers robust performance for various electronic applications, ensuring optimal functionality in consumer and industrial environments while adhering to strict quality standards.
Utilises X7R dielectric for reliable temperature characteristics
Rated for DC 50V, suitable for high-voltage applications
Capacitance Value of 3300pF ensures efficient energy storage
Compact package dimensions facilitate integration into tight spaces
Related links
- Murata 3300 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 1500 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 0.3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 0.47 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 1.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Murata 0.8 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Murata 0.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 3.6 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
