Murata 0.8 pF Multilayer Ceramic Capacitor, 50V dc, 0.1 pF, Surface Mount

N

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 58%

View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP22.13

(exc. VAT)

PHP24.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
2 - 48PHP11.065PHP22.13-
50 - 198PHP4.61PHP9.2258%
200 - 998PHP3.69PHP7.3866%
1000 - 1998PHP3.225PHP6.4570%
2000 +PHP2.765PHP5.5375%

*price indicative

RS Stock No.:
887-048
Mfr. Part No.:
GJM1555C1HR80BB01D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

0.8pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

D

Construction

Multi-layer Ceramic

Packaging

Reel Paper Tape

Mount Type

Surface Mount

Dielectric

C0G

Tolerance

0.1 pF

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GJM

Standards/Approvals

RoHS

Height

500μm

Length

1mm

Width

500μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
SG
The Murata multilayer ceramic capacitor provides high-quality performance in electronic circuits, specifically designed for applications requiring reliability up to 100Vdc. Its Compact size and precise capacitance values make it Ideal for various electronic devices.

Supports reflow soldering for efficient assembly

Rated voltage of DC 50V ensures safe operating conditions

Compact dimensions of 1005M (0402) make it suitable for space-constrained applications

Offers a capacitance Value of 0.8pF with a tolerance of +/-0.1pF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy