Vishay 10000 pF Multilayer Ceramic Capacitor, 50V, ± 5 %, Surface Mount
- RS Stock No.:
- 732-936
- Mfr. Part No.:
- VJ0603Y103JXAAC
- Manufacturer:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP12.18
(exc. VAT)
PHP13.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7,995 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | PHP12.18 |
| 25 - 99 | PHP7.83 |
| 100 - 499 | PHP6.09 |
| 500 + | PHP3.48 |
*price indicative
- RS Stock No.:
- 732-936
- Mfr. Part No.:
- VJ0603Y103JXAAC
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10000pF | |
| Voltage | 50V | |
| Construction | Ceramic | |
| Package/Case | 0603 | |
| Packaging | Reel Paper Tape | |
| Mount Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ± 5 % | |
| Automotive Standard | No | |
| Termination Type | Ni Barrier 100% Tin Plated Matte Finish (X) | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ | |
| Width | 800μm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 1.6mm | |
| Height | 970μm | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10000pF | ||
Voltage 50V | ||
Construction Ceramic | ||
Package/Case 0603 | ||
Packaging Reel Paper Tape | ||
Mount Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ± 5 % | ||
Automotive Standard No | ||
Termination Type Ni Barrier 100% Tin Plated Matte Finish (X) | ||
Minimum Operating Temperature -55°C | ||
Series VJ | ||
Width 800μm | ||
Standards/Approvals RoHS Compliant | ||
Length 1.6mm | ||
Height 970μm | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- IL
The Vishay surface mount multilayer ceramic capacitor is designed for commercial applications, providing reliable decoupling and filtering capabilities in various electronic circuits.
C0G (NP0) dielectric offers ultra-stable capacitance with a low temperature coefficient
Wide capacitance range from 10 nF to 100 nF supports diverse circuit requirements
Reliable noble metal electrode (NME) system enhances durability and performance
High voltage ratings up to 100 V ensure compatibility with high-voltage applications
Excellent aging characteristics maintain performance over time
Related links
- Vishay 10000 pF Multilayer Ceramic Capacitor ± 10 %, Surface Mount
- Vishay 100000 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Vishay 10000 pF Capacitor ± 20 %, Axial Axial Lead
- Vishay 10000 pF Capacitor ± 10 %, Axial Axial Lead
- Murata 10000 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Vishay 470 pF Multilayer Ceramic Capacitor ± 5 %, Surface
- Murata 10000 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 10000 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
