Vishay 100000 pF Multilayer Ceramic Capacitor, 50V, 5 %, Surface Mount
- RS Stock No.:
- 732-933
- Mfr. Part No.:
- VJ1206Y104JXAAT
- Manufacturer:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP33.06
(exc. VAT)
PHP37.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | PHP33.06 |
| 25 - 99 | PHP21.75 |
| 100 - 499 | PHP15.66 |
| 500 + | PHP8.70 |
*price indicative
- RS Stock No.:
- 732-933
- Mfr. Part No.:
- VJ1206Y104JXAAT
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100000pF | |
| Voltage | 50V | |
| Package/Case | 1206 | |
| Construction | Ceramic | |
| Mount Type | Surface Mount | |
| Packaging | Reel Plastic Tape | |
| Dielectric | X7R | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Ni Barrier 100% Tin Plated Matte Finish (X) | |
| Series | VJ | |
| Height | 1.7mm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100000pF | ||
Voltage 50V | ||
Package/Case 1206 | ||
Construction Ceramic | ||
Mount Type Surface Mount | ||
Packaging Reel Plastic Tape | ||
Dielectric X7R | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Ni Barrier 100% Tin Plated Matte Finish (X) | ||
Series VJ | ||
Height 1.7mm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- IL
The Vishay surface mount multilayer ceramic chip capacitor designed for Basic commodity applications. capacitor features an X7R dielectric that maintains consistent performance across a temperature range of minus fifty five to Plus one hundred twenty five degrees celsius.
It provides a capacitance of 0.1 microfarads with a 50 volt rating
1206 case size component utilizes a reliable X7R dielectric material
Related links
- Vishay 100000 pF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Vishay 100000 pF Multilayer Ceramic Capacitor ± 10 %, Surface Mount
- Vishay 100000 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Vishay 100000 pF Multilayer Ceramic Capacitor ± 10 %, Surface Mount
- Vishay 100000 pF Capacitor ± 20 %, Axial Axial Lead
- Vishay 10000 pF Multilayer Ceramic Capacitor ± 5 %, Surface Mount
- Vishay 100000 pF Capacitor -20/+80 %, Axial Axial Lead
- Vishay 470 pF Multilayer Ceramic Capacitor ± 5 %, Surface
