Vishay 100000 pF Multilayer Ceramic Capacitor, 50V, 10 %, Surface Mount
- RS Stock No.:
- 732-934
- Mfr. Part No.:
- VJ0805Y104KXAMT
- Manufacturer:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP20.88
(exc. VAT)
PHP23.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | PHP20.88 |
| 25 - 99 | PHP13.92 |
| 100 - 499 | PHP10.44 |
| 500 + | PHP5.22 |
*price indicative
- RS Stock No.:
- 732-934
- Mfr. Part No.:
- VJ0805Y104KXAMT
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100000pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V | |
| Package/Case | 0805 | |
| Construction | Ceramic | |
| Packaging | Reel Plastic Tape | |
| Mount Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Ni Barrier 100% Tin Plated Matte Finish (X) | |
| Series | VJ | |
| Height | 1.45mm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100000pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V | ||
Package/Case 0805 | ||
Construction Ceramic | ||
Packaging Reel Plastic Tape | ||
Mount Type Surface Mount | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Ni Barrier 100% Tin Plated Matte Finish (X) | ||
Series VJ | ||
Height 1.45mm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- IL
The Vishay surface mount capacitor is designed for commercial applications, providing reliable performance in decoupling and filtering circuits. It ensures stability and suited for high voltage applications while maintaining Compact dimensions.
Offers C0G (NP0) and X7R dielectrics for various applications
Features low dissipation and excellent aging characteristics
Supports a wide capacitance range from 1.0 pF to 4.7 nF
Operates within a temperature range of -55 °C to +150 °C
Provides high reliability with a noble metal electrode system
Related links
- Vishay 100000 pF Multilayer Ceramic Capacitor ± 10 %, Surface Mount
- Vishay 100000 pF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Vishay 100000 pF Multilayer Ceramic Capacitor ± 10 %, Surface Mount
- Vishay 100000 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Vishay 100000 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Vishay 100000 pF Capacitor ± 20 %, Axial Axial Lead
- Vishay 10000 pF Multilayer Ceramic Capacitor ± 10 %, Surface Mount
- Vishay 1000 pF Multilayer Ceramic Capacitor ± 10 %, Surface Mount
