Vishay 1000 pF Multilayer Ceramic Capacitor, 50V, ± 10 %, Surface Mount

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2000 units)*

PHP1,306.00

(exc. VAT)

PHP1,462.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
2000 - 8000PHP0.653PHP1,306.00
10000 +PHP0.64PHP1,280.00

*price indicative

RS Stock No.:
748-436
Mfr. Part No.:
VJ0402Y102KXACW1BC
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1000pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V

Construction

Ceramic

Package/Case

0402

Packaging

Reel Paper Tape

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

± 10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Ni Barrier 100% Tin Plated Matte Finish (X)

Series

VJ

Standards/Approvals

RoHS Compliant

Width

500μm

Length

1mm

Height

20μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The Vishay surface mount capacitor is designed for high-reliability applications, offering robust performance in various environments. Its primary function is to store electrical energy for stabilising voltage and power flow in electronic devices.

Available in Compact 0402 size for space-constrained designs

Utilises C0G (NP0) dielectric for excellent stability

Delivers high capacitance with low dissipation factors

Durable construction with nickel barrier and tin terminations

Wide operating temperature range enhances reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy