Vishay 1000 pF Multilayer Ceramic Capacitor, 4kV, 10 %, Surface Mount

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 34%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

PHP224.44

(exc. VAT)

PHP251.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9PHP224.44-
10 - 24PHP146.1534%
25 - 99PHP107.8751%
100 - 499PHP96.5656%
500 +PHP59.1573%

*price indicative

RS Stock No.:
732-920
Mfr. Part No.:
HV1812Y102KXVATHV
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1000pF

Product Type

Multilayer Ceramic Capacitor

Voltage

4kV

Construction

Ceramic

Package/Case

1812

Packaging

Reel Plastic Tape

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Ni Barrier 100% Tin Plated Matte Finish (X)

Series

VJ

Standards/Approvals

RoHS

Width

3.2mm

Height

2.7mm

Length

4.5mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
IL
The Vishay surface mount multilayer ceramic chip capacitors are engineered for high voltage environments. Featuring a specialized serial electrode design, they offer increased reliability and superior breakdown resistance compared to standard components.

Protective surface coating may be required to prevent surface arcing

Excellent reliability and thermal shock performance

Wet build process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy