Vishay 1000 pF Capacitor, 250V ac, ±10 %, Surface Mount
- RS Stock No.:
- 877-973
- Mfr. Part No.:
- VJ2220Y102KXUSTX1A
- Manufacturer:
- Vishay
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP1,235.60
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP324.56
(exc. VAT)
PHP363.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | PHP324.56 | - |
| 10 - 49 | PHP201.00 | PHP1,235.60 |
| 50 - 99 | PHP155.82 | PHP8,437.00 |
| 100 + | PHP139.23 | PHP18,533.00 |
*price indicative
- RS Stock No.:
- 877-973
- Mfr. Part No.:
- VJ2220Y102KXUSTX1A
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1000pF | |
| Product Type | Capacitor | |
| Voltage | 250V ac | |
| Construction | Multi-layer Ceramic | |
| Package/Case | 2220 | |
| Mount Type | Surface Mount | |
| Packaging | Reel and Tape | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Matte Tin Finish | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ | |
| Standards/Approvals | Rohs | |
| Width | 5.08mm | |
| Length | 5.59mm | |
| Height | 2.18mm | |
| Suppression Class | Y2/X1 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1000pF | ||
Product Type Capacitor | ||
Voltage 250V ac | ||
Construction Multi-layer Ceramic | ||
Package/Case 2220 | ||
Mount Type Surface Mount | ||
Packaging Reel and Tape | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Matte Tin Finish | ||
Minimum Operating Temperature -55°C | ||
Series VJ | ||
Standards/Approvals Rohs | ||
Width 5.08mm | ||
Length 5.59mm | ||
Height 2.18mm | ||
Suppression Class Y2/X1 | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- IL
The Vishay multilayer ceramic capacitor delivers reliability and safety in electronic circuits, optimised for various demanding applications requiring high performance and compliance with international standards.
Approved to IEC 60384-14 standards for safety certifications
AEC-Q200 qualified options available with PPAP
Utilises a reliable Noble Metal Electrode (NME) system for enhanced performance
Flexible termination option available for improved bending capability
High insulating resistance of 100,000 MΩ minimum
Related links
- Vishay 1000 pF Capacitor ±10 %, Surface Mount
- Vishay 1000 pF Multilayer Ceramic Capacitor ± 10 %, Surface Mount
- Vishay 470 pF Capacitor ±10 %, Surface Mount
- Vishay 4700 pF Capacitor ±10 %, Surface Mount
- Vishay 2200 pF Capacitor ±10 %, Surface Mount
- Vishay 1000 pF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Vishay 1000 pF Capacitor ± 10 %, Axial Axial Lead
- Vishay 1000 pF Capacitor ± 5 %, Axial Axial Lead
