Vishay 470 pF Capacitor, 250V ac, ±10 %, Surface Mount
- RS Stock No.:
- 877-970
- Mfr. Part No.:
- VJ2220A471KXUSTX1
- Manufacturer:
- Vishay
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP1,097.30
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP287.68
(exc. VAT)
PHP322.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | PHP287.68 | - |
| 10 - 49 | PHP177.95 | PHP1,097.30 |
| 50 - 99 | PHP138.31 | PHP7,468.50 |
| 100 + | PHP123.55 | PHP16,413.00 |
*price indicative
- RS Stock No.:
- 877-970
- Mfr. Part No.:
- VJ2220A471KXUSTX1
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 470pF | |
| Voltage | 250V ac | |
| Construction | Multi-layer Ceramic | |
| Package/Case | 2220 | |
| Packaging | Reel and Tape | |
| Mount Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Matte Tin Finish | |
| Series | VJ | |
| Standards/Approvals | Rohs | |
| Width | 5.08mm | |
| Height | 2.18mm | |
| Length | 5.59mm | |
| Suppression Class | Y2/X1 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 470pF | ||
Voltage 250V ac | ||
Construction Multi-layer Ceramic | ||
Package/Case 2220 | ||
Packaging Reel and Tape | ||
Mount Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Matte Tin Finish | ||
Series VJ | ||
Standards/Approvals Rohs | ||
Width 5.08mm | ||
Height 2.18mm | ||
Length 5.59mm | ||
Suppression Class Y2/X1 | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- IL
The Vishay multilayer ceramic chip capacitor designed for safety-certified applications, ensuring reliability and efficiency in high-performance electronic circuits.
Approved IEC 60384-14, ensuring compliance with industry standards
Provides flexible termination options for improved bending capability
Offers a wide capacitance range of 220pF to 12nF
Features a temperature coefficient of capacitance that ensures stability over a broad temperature range
Related links
- Vishay 470 pF Capacitor ±10 %, Surface Mount
- Murata 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 4700 pF Capacitor ±10 %, Surface Mount
- Vishay 1000 pF Capacitor ±10 %, Surface Mount
- Vishay 2200 pF Capacitor ±10 %, Surface Mount
- Vishay 470 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Wurth Elektronik 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
